- RS Stock No.:
- 133-3252
- Mfr. Part No.:
- RBE05VM20ATE-17
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3252
- Mfr. Part No.:
- RBE05VM20ATE-17
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 430mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 2A |
- RS Stock No.:
- 133-3252
- Mfr. Part No.:
- RBE05VM20ATE-17
- Brand:
- ROHM