RS Pro nylon coiled airlines come with 1/4 BPST fittings, spring protectors and are available in red, black, yellow or blue. They are manufactured from a heat and light stabilised type 12 Nylon that is resistant to moisture and a wide range of chemicals.
Feature and Benefits
3.6m working length
Spring protectors
Max working pressure of 15 bar
BSPT fittings
Ideal for use with RS Pro air tools and blow guns
Attribute
Value
Maximum Operating Length
3.81m
Tube Outside Diameter
10mm
Colour
Red
Manufacturer Series
NMF
Material
Nylon
Maximum Operating Pressure
18 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.