LG 3.6V Lithium-Ion Rechargeable Battery Pack, 7.8Ah

  • RS Stock No. 826-3467
  • Mfr. Part No. LGC2601036SZ
  • Brand LG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): KR
Product Details

LG Lithium-Ion Batteries

The LG lithium batteries feature cells arranged in combination.
The batteries are reliable and have a high charge density. The voltage and capacity of the lithium ion batteries when they are being used is effected by temperature, discharge rate method and end point voltage and other factors that should be considered.

Features and Benefits

• Nominal voltage available from 3.6 V to 14.4 V
• Wire lead terminal
• Maintenance free
• High performance
• Rechargeable

Typical Applications

The LG Li-ion batteries can be used in many different applications such as digital clocks, cameras and radio controlled toys.

Note

Actual voltage and capacity in use will be affected by various factors, including temperature, discharge rate, charge rate and method(if applicable),end point voltage, history(e.g. past use, storage) etc.

LGC2601036SZLithium-Ion battery pack has 3 cells giving a capacity of 7800 mAh.

Specifications
Attribute Value
Chemistry Lithium-Ion
Nominal Voltage 3.6V
Number of Cells 3
Capacity 7.8Ah
Terminal Type Wire Lead
Discontinued product