1.2V to 12V Nickel Cadmium batteries 4Ah capacity, 400mA cyclic and 200mA float charge rate Discharge range -20°C to +70°C High energy retention 4 years life duration at 55°C Saft VTD 70 cells used for longer lifetime at high temperatures
Single D
With tags connections
Single Stick
Supplied with:fitted AMP connectors and removeable single end caps, for easy installation
Twin Stick
Supplied with:fitted AMP connectors, removeable single end caps and loose double end caps, for easy installation
Side-by-Side
Supplied with: fitted AMP connectors and backplates, for easy installation
Note
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Standards
EN 60598-2-22, EN60598.1, IEC 61-951-1, IEC 61-951-2, UL 924
Attribute
Value
Chemistry
NiCd
Nominal Voltage
12V
Number of Cells
10
Capacity
4Ah
Terminal Type
Wire Lead
Size
D
Operating Temperature Range
-20 → +70°C
Number of Batteries Supplied
1
RoHS Status: Not Applicable
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.