- RS Stock No.:
- 176-9359
- Brand:
- RS PRO
6 In stock - FREE next working day delivery available
Added
Price Each
£101.56
(exc. VAT)
£121.87
(inc. VAT)
Units | Per unit |
1 - 4 | £101.56 |
5 + | £96.48 |
- RS Stock No.:
- 176-9359
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The RS PRO rechargeable battery pack. It has nominal rating of 15 V & 2.2 Ah. It contains single (1) battery.
Product contains substance of very high concern (SVHC)
Specifications
Attribute | Value |
---|---|
Number of Batteries Supplied | 1 |
- RS Stock No.:
- 176-9359
- Brand:
- RS PRO
Related links
- RS PRO 7.2V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO 4.8V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1
- RS PRO 7.2V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 4.8V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 1.5Ah - Pack of 1
- RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 7.2V NiCd AA Rechargeable Battery Pack, 940mAh - Pack of 1