RS PRO 3.7 V Lithium-ion Rechargeable Battery, 700 mAh

Subtotal (1 unit)*

£130.17

(exc. VAT)

£156.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 20 July 2026
  • Plus 20 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.17

*price indicative

RS Stock No.:
683-438
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chemistry

Lithium-ion

Product Type

Rechargeable Battery

Nominal Voltage

3.7V

Series

Li-18650

Maximum Operating Temperature

50°C

Standards/Approvals

IECEX, ATEX, VDE

Depth

42mm

Height

73mm

Width

68 mm

Battery Capacity

700mAh

COO (Country of Origin):
CN
The RS Pro Rechargeable Lithium-Ion Battery Pack offers a nominal voltage of 14.4V and a high capacity of 7000mAh, making it ideal for powering portable and industrial devices. It supports charge/discharge cycles and includes built-in protection features such as over-discharge, over-current, and short-circuit protection. With a maximum continuous discharge current of 4A and a low idle current, it delivers reliable, efficient performance.

High temperature

High Capacity

ATEX and IECEx hazardous area certification

VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy