- RS Stock No.:
- 817-3651
- Mfr. Part No.:
- MCP79410T-I/MNY
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3651
- Mfr. Part No.:
- MCP79410T-I/MNY
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP7941x I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Battery Backup, Calendar, Clock |
Date Format | DW:D:M:Y |
Time Format | HH:MM:SS |
User RAM | 64B |
Bus Type | Serial-2 Wire, Serial-I2C |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Dimensions | 2 x 3 x 0.75mm |
Length | 2mm |
Width | 3mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |
- RS Stock No.:
- 817-3651
- Mfr. Part No.:
- MCP79410T-I/MNY
- Brand:
- Microchip