- RS Stock No.:
- 797-9518
- Mfr. Part No.:
- DS1685S-5+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9518
- Mfr. Part No.:
- DS1685S-5+
- Brand:
- Maxim
Technical Reference
Legislation and Compliance
Product Details
Real Time Clock with NV Memory, Integrated
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar |
Date Format | YY:MM:DD |
Time Format | HH:MM:SS |
User RAM | 128B |
Bus Type | Multiplexed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Dimensions | 15.6 x 7.6 x 2.35mm |
Length | 15.6mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 797-9518
- Mfr. Part No.:
- DS1685S-5+
- Brand:
- Maxim