- RS Stock No.:
- 761-3896
- Mfr. Part No.:
- DS1337S+T&R
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 761-3896
- Mfr. Part No.:
- DS1337S+T&R
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Functions | Calendar |
Date Format | YY:MM:DD |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |