Maxim DS3231SN#, Real Time Clock (RTC) Serial-I2C, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Real Time Clock ICs, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Functions Battery Backup, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.3 V
855 In stock - FREE next working day delivery available
Price Each
£ 7.65
(exc. VAT)
£ 9.18
(inc. VAT)
Units
Per unit
1 - 4
£7.65
5 - 9
£7.51
10 +
£6.75
Packaging Options:
Related Products
Real Time Clock Peripherals, Intersil. ...
Description:
Real Time Clock Peripherals, Intersil.
The MCP79412 general purpose I2C™Compatible real-time clock/calendar (RTCC) ...
Description:
The MCP79412 general purpose I2C™Compatible real-time clock/calendar (RTCC) is highly integrated with nonvolatile memory and advanced features normally found in higher priced devices. These features include a battery switchover circuit for backup power, a time stamp to log power failures and digital trimming for accuracy. Hours, Minutes, Seconds, Day of ...
The BU9873 is a CMOS real-time clock, which ...
Description:
The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision oscillation adjustment circuit is also integrated, which is capable of ...