Maxim Integrated DS3234SN#T&R, Real Time Clock, 256B RAM Serial-SPI, 20-Pin SOIC
- RS Stock No.:
- 190-5182
- Mfr. Part No.:
- DS3234SN#T&R
- Brand:
- Maxim Integrated
Units | Per unit |
1 - 9 | £6.32 |
10 - 24 | £5.71 |
25 - 49 | £5.50 |
50 - 99 | £5.33 |
100 + | £4.73 |
Attribute | Value |
Functions | Crystal, Real Time Clock, SRAM |
Date Format | D:D:M:Y |
Time Format | SS:MM:HH |
User RAM | 256B |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Length | 13mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |