Maxim Integrated DS1683S+, Real Time Clock Serial-I2C, 8-Pin SOIC
- RS Stock No.:
- 190-5179
- Mfr. Part No.:
- DS1683S+
- Brand:
- Maxim Integrated
Units | Per unit | Per Pack* |
2 - 8 | £3.39 | £6.78 |
10 - 48 | £3.035 | £6.07 |
50 + | £2.54 | £5.08 |
*price indicative |
Attribute | Value |
Functions | Alarm, SRAM |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |