Maxim Integrated DS1390U-33+T&R, Real Time Clock Serial-SPI, 10-Pin μSOP
9000 In stock - FREE next working day delivery available
Price Each (On a Reel of 3000)
£1.274
(exc. VAT)
£1.529
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £1.274 | £3,822.00 |
*price indicative |
Added
- RS Stock No.:
- 190-4742
- Mfr. Part No.:
- DS1390U-33+T&R
- Brand:
- Maxim Integrated
Attribute | Value |
Functions | Trickle Charger |
Date Format | D:D:M:Y |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 10 |
Dimensions | 3.16 x 3.12 x 0.95mm |
Length | 3.16mm |
Width | 3.12mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.97 V |
Maximum Operating Temperature | +85 °C |