MPN

Maxim Integrated DS1305E+T&R, Real Time Clock, 96B RAM Serial-SPI, 20-Pin TSSOP


Available to back order for despatch 27/04/2021
Add to Basket

Price Each (On a Reel of 2500)

£1.911

(exc. VAT)

£2.293

(inc. VAT)

Units

Added

RS Stock No.:
190-4729
Mfr. Part No.:
DS1305E+T&R
Brand:
Maxim Integrated
UnitsPer unitPer Reel*
2500 +£1.911£4,777.50
*price indicative


AttributeValue
FunctionsAlarm, Real Time Clock, Trickle Charger
Date FormatDM:M:DW:Y
Time FormatSS:MM:HH
User RAM96B
Bus TypeSerial-SPI
Mounting TypeSurface Mount
Package TypeTSSOP
Pin Count20
Dimensions6.6 x 4.5 x 0.95mm
Length6.6mm
Width4.5mm
Height0.95mm
Maximum Operating Supply Voltage5.5 V
Minimum Operating Supply Voltage2 V
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C