MPN

Maxim Integrated DS1315S-5+, Real Time Clock (RTC) Parallel, 16-Pin SOIC


41 In stock - FREE next working day delivery available
Add to Basket

Price Each

£12.06

(exc. VAT)

£14.47

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
189-8649
Mfr. Part No.:
DS1315S-5+
Brand:
Maxim Integrated
COO (Country of Origin):
MY
UnitsPer unit
1 - 9£12.06
10 +£11.09

Real Time Clock ICs, Maxim Integrated


Note

AttributeValue
FunctionsBattery Backup, Calendar
Date FormatYY:MM:DD
Time FormatHH:MM:SS
Bus TypeParallel
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count16
Dimensions10.5 x 7.6 x 2.35mm
Length10.5mm
Width7.6mm
Height2.35mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+70 °C
Minimum Operating Supply Voltage4.5 V
Minimum Operating Temperature0 °C