Maxim Integrated DS3234S#, Real Time Clock (RTC), 256B RAM Serial-SPI, 20-Pin SOIC
- RS Stock No.:
- 189-8368
- Mfr. Part No.:
- DS3234S#
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Units | Per unit |
1 - 9 | £6.22 |
10 + | £5.62 |
Real Time Clock with NV Memory, Integrated
Note
Attribute | Value |
Functions | SRAM |
Date Format | DD:M:Y |
Time Format | SS:MM:HH |
User RAM | 256B |
Bus Type | Serial-SPI |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Length | 13mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |