Maxim Integrated DS3232S#, Real Time Clock (RTC) Serial-I2C, 20-Pin SOIC
- RS Stock No.:
- 189-8362
- Mfr. Part No.:
- DS3232S#
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Units | Per unit |
1 - 9 | £6.22 |
10 + | £5.61 |
Real Time Clock ICs, Maxim Integrated
Note
Attribute | Value |
Functions | Battery Backup, Calendar, NV RAM |
Date Format | DD:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Length | 13mm |
Width | 7.6mm |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |