Micro Crystal RV-3049-C3-TA-QC-OPT.A, Real Time Clock (RTC), 8B RAM Serial-4 Wire, Serial-SPI, 10-Pin SON

  • RS Stock No. 171-1655
  • Mfr. Part No. RV-3049-C3-TA-QC-OPT.A
  • Brand Micro Crystal
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Real Time Clock Peripherals, Micro Crystal

Specifications
Attribute Value
Functions Alarm, Battery Backup, Calendar, Clock
Date Format D:W:M:Y
Time Format HH:MM:SS
User RAM 8B
Bus Type Serial-4 Wire, Serial-SPI
Mounting Type Surface Mount
Package Type SON
Pin Count 10
Dimensions 3.7 x 2.5 x 0.9mm
Length 3.7mm
Width 2.5mm
Height 0.9mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.3 V
Available to back order for despatch 09/11/2020
Price Each (On a Tape of 100)
£ 4.351
(exc. VAT)
£ 5.221
(inc. VAT)
Units
Per unit
Per Tape*
100 - 200
£4.351
£435.10
300 +
£4.003
£400.30
*price indicative
Related Products
BQ4802LYPW | Texas Instruments BQ4802LYPW, Real Time Clock ...
Description:
BQ4802LYPW | Texas Instruments BQ4802LYPW, Real Time Clock (RTC), 16B RAM Parallel, 28-Pin TSSOP
MCP79400-I/SN | Microchip MCP79400-I/SN, Real Time Clock (RTC), ...
Description:
MCP79400-I/SN | Microchip MCP79400-I/SN, Real Time Clock (RTC), 64B RAM Serial-2 Wire, Serial-I2C, 8-Pin SOIC
M41T83SQA6F | STMicroelectronics M41T83SQA6F, Real Time Clock (RTC), ...
Description:
M41T83SQA6F | STMicroelectronics M41T83SQA6F, Real Time Clock (RTC), 32B RAM Serial-2 Wire, Serial-I2C, 16-Pin QFN
DS3232S# | Maxim Integrated DS3232S#, Real Time Clock ...
Description:
DS3232S# | Maxim Integrated DS3232S#, Real Time Clock (RTC), 236B RAM Serial-I2C, 20-Pin SOIC