Micro Crystal RV-3029-C3-TB-QA-OPT.B, Real Time Clock (RTC), 8B RAM Serial-2 Wire, Serial-I2C, 10-Pin SON
- RS Stock No.:
- 171-1654
- Mfr. Part No.:
- RV-3029-C3-TB-QA-OPT.B
- Brand:
- Micro Crystal
Discontinued product
- RS Stock No.:
- 171-1654
- Mfr. Part No.:
- RV-3029-C3-TB-QA-OPT.B
- Brand:
- Micro Crystal
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Real Time Clock Peripherals, Micro Crystal
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Battery Backup, Calendar, Clock |
Date Format | D:W:M:Y |
Time Format | HH:MM:SS |
User RAM | 8B |
Bus Type | Serial-2 Wire, Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Dimensions | 3.7 x 2.5 x 0.9mm |
Length | 3.7mm |
Width | 2.5mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.3 V |
Minimum Operating Temperature | -40 °C |