- RS Stock No.:
- 171-1649
- Mfr. Part No.:
- RV-8564-C2-TA-020
- Brand:
- Micro Crystal
Discontinued product
- RS Stock No.:
- 171-1649
- Mfr. Part No.:
- RV-8564-C2-TA-020
- Brand:
- Micro Crystal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Real Time Clock Peripherals, Micro Crystal
Specifications
Attribute | Value |
---|---|
Functions | Calendar |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Dimensions | 5 x 3.2 x 1.2mm |
Length | 5mm |
Width | 3.2mm |
Height | 1.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Priced to Clear | Yes |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
- RS Stock No.:
- 171-1649
- Mfr. Part No.:
- RV-8564-C2-TA-020
- Brand:
- Micro Crystal