- RS Stock No.:
- 122-3408
- Mfr. Part No.:
- DS1340U-33+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 122-3408
- Mfr. Part No.:
- DS1340U-33+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Real Time Clock ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Functions | Battery Backup, Calendar |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 8 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Length | 3.05mm |
Width | 3.05mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |