Schneider Electric Acti 9 iDPN 16 A Instantaneous RCD Switch, Trip Sensitivity 30mA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Schneider Electric | iDPN Acti 9 Series | RCDs

The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:

• Double VisiTrip for instant earth fault indication in the electrical circuit. Reliable circuit breakers with overcurrent protection.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:

• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• Class-2 insulation for the continuous safety of operators and/or non-qualified personnel.

• IEC compliant with IEC/EN 61009 certification.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.

• Programming, regulation, signaling.

Specifications
Attribute Value
Current Rating 16 A
Trip Sensitivity 30mA
Rated AC Voltage 230 V
Mounting Style DIN Rail Mount
Range Acti 9
Break Time Instantaneous
Series iDPN
3 In stock for FREE next working day delivery
Price Each
£ 145.00
(exc. VAT)
£ 174.00
(inc. VAT)
Units
Per unit
1 +
£145.00
Related Products
Introducing Eaton's range of PXF-A RCD, a professional ...
Description:
Introducing Eaton's range of PXF-A RCD, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. These RCD's are ...
Professional range of Schneider Electric auxiliary switches. All ...
Description:
Professional range of Schneider Electric auxiliary switches. All the auxiliaries can be DIN Rail mounted. Typical applications include bank cash machines, cold storage rooms, lifts and public lighting. Single, Double or 4 Pole versions DIN Rail mount Instantaneous break time.
Acti9 Vigi DT40 RCDs combine magnetothermal and differential ...
Description:
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection. Sensitivity 30 or 300 m AType AC and Si.
i DPN Vigi is a range of residual ...
Description:
i DPN Vigi is a range of residual current devices that integrates MCB and RCD functions and provides protection against overcurrents and insulation faults. Visi Safe green strip indicates the safe position of contacts for complete operator safety Double visi Trip red indicator allows easy detection if the fault comes ...