Schneider Electric Acti 9 iDPN 2P 16 A RCD Switch, Trip Sensitivity 300mA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ES
Product Details

Schneider Electric | iDPN Acti 9 Series | RCDs

The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:

• Double VisiTrip for instant earth fault indication in the electrical circuit. Reliable circuit breakers with overcurrent protection.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:

• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• Class-2 insulation for the continuous safety of operators and/or non-qualified personnel.

• IEC compliant with IEC/EN 61009 certification.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.

• Programming, regulation, signaling.

Specifications
Attribute Value
Number of Poles 2
Current Rating 16 A
Trip Sensitivity 300mA
Rated AC Voltage 230 V
Mounting Style DIN Rail
Range Acti 9
Series iDPN
Available to back order for despatch when stock is available
Price Each
£ 116.00
(exc. VAT)
£ 139.20
(inc. VAT)
Units
Per unit
1 - 4
£116.00
5 +
£109.05
Related Products
Te Sys GS fusible disconnect switches ensure load ...
Description:
Te Sys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).For NFC or DIN fuses.
Te Sys GS switch-disconnector-fuses provide on-load breaking or ...
Description:
Te Sys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit. Can be used with NFC, DIN and BS fuses Upstream and downstream breaking of fuses for all ratings Conditional short-circuit withstand voltage of 100 kA for all ratings Fuse covers ...
Integral to industrial and commercial control industries alike, ...
Description:
Integral to industrial and commercial control industries alike, the Joystick Switch helps you position machinery where you need it. Schneider Electric brings you the robust Harmony 9001K series of Joystick Switch, able to continually control devices reliably even in adverse conditions. • Light-weight, compact in size, the 9001K Joystick can ...
Featuring black handles and a range of positions, ...
Description:
Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head ...