Kopp 4P 25 A Instantaneous RCD Switch, Trip Sensitivity 300mA, DIN Rail Mounted

  • RS Stock No. 239-4931
  • Mfr. Part No. 7525.4301.1
  • Brand Kopp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Residual circuit-breaker, 2 and 4-pole

This 2 / 4-pole RCD meets DIN VDE 0664 Part 1. It records AC and pulsating DC.
Test symbols: VDE; ÖVE; SEV; CEBEC; SEMKO; NEMKO; DEMKO; FIMKO; KEMA.
Un = 230 Vac with 2-pole,
Un = 230 Vac / 400 Vac with 4-pole.

Kopp — residual circuit-breaker

Highest Precision

The measuring equipment fitted with a summation current transformer handles AC and pulsed DC fault currents and is not sensitive to surge currents → 250 A (pulse design 8//20, DIN VDE 0432 part 2).
In accordance with DIN VDE 0664 part 1, in the event of a failure the equipment switches off within 0.2 sec.

Convenient mounting
The patented quick fix feature of the KOPP MCB is also used in this protection circuit series. This makes it easy to lock them into the DIN rail and also remove them from the connection if required.

Clear detection of the switch-off source
As was the case with the MCB, even the switch-off source for residual circuit-breakers can be detected from the lever position. If the lever is in the "OFF" position, the switch-off was manual and intentional. If, on the other hand, it is in the "RESET" position the device was switched off by a residual current in the system.

Sophisticated wiring technology
On delivery, the terminals are already opened and you have the option to cross-wire the devices with the commoning bar - all helping you save on installation time and therefore cost.

Specifications
Attribute Value
Number of Poles 4
Current Rating 25 A
Trip Sensitivity 300mA
Rated AC Voltage 400 V
Mounting Style DIN Rail
Break Time Instantaneous
1 In stock for delivery within 1 working days
Price Each
£ 56.70
(exc. VAT)
£ 68.04
(inc. VAT)
Units
Per unit
1 - 4
£56.70
5 +
£53.84
Not available for guaranteed pre 9am/10am delivery
Related Products
Fault current circuit breaker, conditionally current-proof up to ...
Description:
Fault current circuit breaker, conditionally current-proof up to 250 APulsed current sensitive, type AContour and bus bar compatible with other P-Series devicesDouble terminal with lift / jaw top and bottomFree selection of rail arrangement top and bottomFree terminal space despite bus bar mountingProtects from special non-smoothened forms of DC fault ...
Professional range of Siemens RCCB's from the 5SV3 ...
Description:
Professional range of Siemens RCCB's from the 5SV3 series. Available in 2 or 4 pole verisions. Each breaker can be DIN Rail mounted. All models are highly reliable and excellent quality. Residual Current operated circuit breaker for Personnel and fire protectionSilicone Free2 or 4 poleInstant tripping, surge current withstand capability ...
Allen Bradley general purpose RCDs from the 1492 ...
Description:
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted. 2 or 4 pole versionsDIN Rail mountScrew Terminals.
DDS12166SPMS | 12 Way H/Int 100A Sw+2x63A RCD+SPD ...
Description:
DDS12166SPMS | 12 Way H/Int 100A Sw+2x63A RCD+SPD CU