- RS Stock No.:
- 190-9726
- Mfr. Part No.:
- 5SU13566KK16
- Brand:
- Siemens
Discontinued product
Alternative
Siemens RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Sentron Range
£119.36
Each
RS Stock No.: 151-1208
- RS Stock No.:
- 190-9726
- Mfr. Part No.:
- 5SU13566KK16
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
RCBO, 6 kA, 1P+N, type A, 30 mA, B char., In: 16 A, Un AC: 230 V.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCBO |
Current Rating | 16A |
Number of Poles | 2 |
Range | SENTRON |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Series | 5SU1 |
Mounting Style | DIN Rail Mount |
Break Time | Instantaneous |
Overall Length | 35.4mm |
Overall Depth | 90mm |
Overall Width | 76.2mm |
Rated AC Voltage | 195V |
Breaking Capacity at Maximum Voltage Rating | 15 kA |
Overall Dimensions | 35.4 x 76.2 x 90mm |
Terminal Contact Type | Screw |