- RS Stock No.:
- 184-9160
- Mfr. Part No.:
- DDS12166SPMS
- Brand:
- Contactum
Available to back order for despatch 17/06/2024
Added
Price Each
£211.40
(exc. VAT)
£253.68
(inc. VAT)
Units | Per unit |
1 + | £211.40 |
- RS Stock No.:
- 184-9160
- Mfr. Part No.:
- DDS12166SPMS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum consumer unit has 12 way switch and surge protection device. It has flexible high integrity split load and dual RCD.
Operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 12 |
Current Rating | 100 A, 63A |
Housing Material | Steel |
- RS Stock No.:
- 184-9160
- Mfr. Part No.:
- DDS12166SPMS
- Brand:
- Contactum
Related links
- Contactum 6 Way Steel Consumer Unit, 100A Defender
- Contactum 4 Way Steel Consumer Unit, 100A Defender
- Contactum 14 Way Steel Consumer Unit, 100A Defender
- Contactum 10 Way Steel Consumer Unit, 100A Defender
- Contactum 18 Way Steel Consumer Unit, 100A Defender
- Contactum 20 Way Steel Consumer Unit, 100A Defender
- Contactum 8 Way Steel Consumer Unit, 100A Defender
- Contactum 16 Way Steel Consumer Unit, 100A Defender