- RS Stock No.:
- 184-9156
- Mfr. Part No.:
- DDS06166SPMS
- Brand:
- Contactum
- RS Stock No.:
- 184-9156
- Mfr. Part No.:
- DDS06166SPMS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum consumer unit has 6 way switch and surge protection device. It has flexible high integrity split load and dual RCD.
Operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 6 |
Current Rating | 100 A, 63A |
Housing Material | Steel |
Related links
- Contactum 4 Way Steel Consumer Unit, 100A Defender
- Contactum 18 Way Steel Consumer Unit, 100A Defender
- Contactum 10 Way Steel Consumer Unit, 100A Defender
- Contactum 20 Way Steel Consumer Unit, 100A Defender
- Contactum 14 Way Steel Consumer Unit, 100A Defender
- Contactum 8 Way Steel Consumer Unit, 100A Defender
- Contactum 16 Way Steel Consumer Unit, 100A Defender
- Contactum 12 Way Steel Consumer Unit, 100A Defender