- RS Stock No.:
- 184-9144
- Mfr. Part No.:
- DD101SPMS
- Brand:
- Contactum
Available to back order for despatch 04/06/2024
Added
Price Each
£147.67
(exc. VAT)
£177.20
(inc. VAT)
Units | Per unit |
1 + | £147.67 |
- RS Stock No.:
- 184-9144
- Mfr. Part No.:
- DD101SPMS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum steel consumer unit has 10 way and material used is steel.
Ambient operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 10 |
Current Rating | 100A |
Housing Material | Steel |
- RS Stock No.:
- 184-9144
- Mfr. Part No.:
- DD101SPMS
- Brand:
- Contactum
Related links
- Contactum 6 Way Steel Consumer Unit, 100A Defender
- Contactum 4 Way Steel Consumer Unit, 100A Defender
- Contactum 12 Way Steel Consumer Unit, 100A Defender
- Contactum 18 Way Steel Consumer Unit, 100A Defender
- Contactum 20 Way Steel Consumer Unit, 100A Defender
- Contactum 14 Way Steel Consumer Unit, 100A Defender
- Contactum 8 Way Steel Consumer Unit, 100A Defender
- Contactum 16 Way Steel Consumer Unit, 100A Defender