- RS Stock No.:
- 184-9139
- Mfr. Part No.:
- DR201MS
- Brand:
- Contactum
Discontinued product
- RS Stock No.:
- 184-9139
- Mfr. Part No.:
- DR201MS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum DR201MS has 20 way steel consumer unit. It has RCD class A incomer with optional security lock.
Operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 20 |
Current Rating | 100A |
Dimensions | 474 x 260 x 130mm |
Housing Material | Steel |
Width | 130mm |
Length | 474mm |
Depth | 260mm |
- RS Stock No.:
- 184-9139
- Mfr. Part No.:
- DR201MS
- Brand:
- Contactum