- RS Stock No.:
- 184-9136
- Mfr. Part No.:
- DR148MS
- Brand:
- Contactum
- RS Stock No.:
- 184-9136
- Mfr. Part No.:
- DR148MS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum steel consumer unit has 14 way and material used is steel.
Ambient operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 14 |
Current Rating | 80A |
Dimensions | 366 x 260 x 130mm |
Housing Material | Steel |
Length | 366mm |
Depth | 260mm |
Width | 130mm |
Related links
- Contactum 14 Way Steel Consumer Unit, 100A Defender
- Contactum 10 Way Steel Consumer Unit, 100A Defender
- Contactum 16 Way Steel Consumer Unit, 80A Defender
- Contactum 10 Way Steel Consumer Unit, 80A Defender
- ABB 4 Way Steel Consumer Unit IP30 Housemaster
- Contactum 12 Way Steel Consumer Unit, 100A Defender
- Contactum 8 Way Steel Consumer Unit, 100A Defender
- Contactum 4 Way Steel Consumer Unit, 80A Defender