- RS Stock No.:
- 184-9134
- Mfr. Part No.:
- DR068MS
- Brand:
- Contactum
- RS Stock No.:
- 184-9134
- Mfr. Part No.:
- DR068MS
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Contactum steel consumer unit has 6 way and material used is steel.
Ambient operating temperature: -5 to 40°C
Specifications
Attribute | Value |
---|---|
Series | Defender |
Number of Ways Total | 6 |
Current Rating | 63A |
Dimensions | 222 x 260 x 130mm |
Housing Material | Steel |
Depth | 260mm |
Length | 222mm |
Width | 130mm |