- RS Stock No.:
- 767-4364
- Mfr. Part No.:
- 2CSR272140R3254 DS202C M C25 A300
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 767-4364
- Mfr. Part No.:
- 2CSR272140R3254 DS202C M C25 A300
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
System Pro M Compact, 2P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount
C characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | 2 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type C |
Range | System Pro M Compact |
Circuit Breaker Type | RCBO |
Series | DS202C |
Mounting Style | DIN Rail Mount |
Earth Leakage Protection Type | A |
- RS Stock No.:
- 767-4364
- Mfr. Part No.:
- 2CSR272140R3254 DS202C M C25 A300
- Brand:
- ABB