- RS Stock No.:
- 184-9076
- Mfr. Part No.:
- CPBR1010B
- Brand:
- Contactum
Discontinued product
- RS Stock No.:
- 184-9076
- Mfr. Part No.:
- CPBR1010B
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Trip Sensitivity | 30mA |
Number of Poles | 1+N |
Circuit Breaker Type | RCBO |
Tripping Characteristics | Type B |
Breaking Capacity at Maximum Voltage Rating | 10 kA |