- RS Stock No.:
- 630-0255
- Mfr. Part No.:
- CN-6-RJ
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 630-0255
- Mfr. Part No.:
- CN-6-RJ
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCA Pin Plug (PVC)
Easy-to-handle PVC cap
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Red |
Housing Material | PVC |
Termination Method | Solder |