SPCP Series For Use With Industrial Controller, Wireless Communication Device Raspberry Pi Case

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Waterproof plastic enclosure
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on

Specifications
Attribute Value
For Use With Industrial Controller, Wireless Communication Device
Series SPCP
External Dimensions 125 x 175 x 75mm
3 In stock for delivery within 5 working days
Price Each
£ 20.67
(exc. VAT)
£ 24.80
(inc. VAT)
Units
Per unit
1 +
£20.67
Not available for guaranteed pre 9am/10am delivery
Related Products
The RPI-BC enclosure from Phoenix Contact is designed ...
Description:
The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail ...
From Pi Supply a case for enclosing and ...
Description:
From Pi Supply a case for enclosing and protecting your Pi Power over Ethernet Raspberry Pi HAT and a Raspberry Pi 3 Model B and keeping the wiring tidy. This Raspberry Pi 3 case has a robust and attractive design and is made from black polycarbonate. The RPi case features ...
The Multi-Raspberry Pi Stackable Case Kit can stack ...
Description:
The Multi-Raspberry Pi Stackable Case Kit can stack 2 Raspberry Pi’s. Also the kit is simple to assemble.Overall Dimensions: 140 x 91 x 70 mm Bay Height: 30 mm NoteAll Raspberry Pi’s are suitable with Rev 2. Pi mounting holes. 3 x Translucent Perspex Sheet 4 x M4 Dome Nuts4 ...
Grey Smarti Pi Kit 3 includes cases to ...
Description:
Grey Smarti Pi Kit 3 includes cases to protect the Raspberry Pi and Pi Camera with a Lego® compatible top. Also comes with Go Pro compatible mount and bolt. •Works with the Raspberry Pi B+, 2, and 3•Works with all Go Pro® compatible mounts•3 holes that align with 75 mm ...