SPCP Series For Use With Industrial Controller, Wireless Communication Device Raspberry Pi Case

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Waterproof plastic enclosure
Body and cover are made of glass fiber filled polycarbonate in light grey, and have a excellent heat-resistance
Available in 28 sizes, and selectable from 2 type of appearance covers of light greys or transparence
Applicable in many field such as FA, network communication, and so on

Specifications
Attribute Value
For Use With Industrial Controller, Wireless Communication Device
Series SPCP
External Dimensions 75 x 125 x 125mm
1 In stock for delivery within 5 working days
Price Each
£ 15.68
(exc. VAT)
£ 18.82
(inc. VAT)
Units
Per unit
1 +
£15.68
Not available for guaranteed pre 9am/10am delivery
Related Products
From Schroff the Interscale M protective case designed ...
Description:
From Schroff the Interscale M protective case designed to enclose and protect your Raspberry Pi 2 Model B or Raspberry Pi 3 development board. This Raspberry Pi case is made from metal and protected by a black powder coating making it both durable and attractive. The RPi case has a ...
The Phoenix Contact black, polycarbonate electronic housing for ...
Description:
The Phoenix Contact black, polycarbonate electronic housing for PCB’s is a perfect solution for attaching and protecting the B2 and B3 model of Raspberry Pi.The complete Raspberry Pi case includes half-shell housing, side panels with cut out openings for all the relevant connections, adhesive pads and screws for securing the ...
From Takachi, this polycarbonate box offers an excellent ...
Description:
From Takachi, this polycarbonate box offers an excellent level of protection against impact and environmental ingress. It has recessed screw holes for secure sealing and mounting. • Temperature Range (deg C)-20-+75• Tightening Torque (N m [kgf cm])1-1.5[10-15]• Protection Level IP65• Weight (g)282• • Dimensions a (mm)25Dimension W (mm)125• Dimensions c(mm)24 ...
Complete housing for printed-circuit boards. Includes housing half ...
Description:
Complete housing for printed-circuit boards. Includes housing half shell for Raspberry Pi 7" touch display, side panels with openings for all relevant connections, adhesive pads for affixing the Raspberry Pi model B2 and B3 computers, screws for housing and PCB attachment, black housing with turquoise-blue corner inlays.