- RS Stock No.:
- 124-2610
- Mfr. Part No.:
- CT4G3ERSLS8160B
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 124-2610
- Mfr. Part No.:
- CT4G3ERSLS8160B
- Brand:
- Crucial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Crucial Memory DIMM DDR3L
Crucial DDR3L 1600 MHz Single Rank Registered DIMM. With memory designed for servers
DDR3L
DIMM 240 pins
1600 MHz / PC3-12800
CL11
ECC
DIMM 240 pins
1600 MHz / PC3-12800
CL11
ECC
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Server |
Capacity | 4 GB |
Memory Class | DDR3L |
Module Type | PC3-12800 |
Pins | 240 |
Voltage | 1.35V |
CAS Latency | 11 |
Priced to Clear | Yes |