- RS Stock No.:
- 376-9049
- Mfr. Part No.:
- B331109B
- Brand:
- Mersen
Discontinued product
Alternative
- RS Stock No.:
- 376-9049
- Mfr. Part No.:
- B331109B
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
Product Details
CMS Series Fuse Holders
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Polyamide high temperature resistant material
DIN rail mounting
Assembly pin available for linking multiple fuseholders
DIN rail mounting
Assembly pin available for linking multiple fuseholders
Note
For multi-phase connection kit, see; stock no 8068423
Standards
IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Approvals
Bureau Veritas and Lloyds Register of Shipping Approvals
Approvals
IEC 269-2-1; CEI 269-2-1, 947-3, NFC 63210-63001, VDE 0636-1, UNE 20129-21103; Bureau Veritas / Lloyd's Register of Shipping
Specifications
Attribute | Value |
---|---|
Fuse Size | 22 x 58mm |
Current Rating | 125A |
Voltage Rating | 690V ac |
Number of Poles | 3+N |
Case Material | Polyamide |