- RS Stock No.:
- 827-5044
- Mfr. Part No.:
- LXMS31ACNA-009
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 827-5044
- Mfr. Part No.:
- LXMS31ACNA-009
- Brand:
- Murata
Legislation and Compliance
Product Details
Murata RFID Transponder Magicstrap
LXMS31 series incorporates an industry standard IC and has an ultra small package (3.2X1.6X0.55mm typ.)
Supports wide frequency range from 865MHz to 955MHz
Readable as antenna-less tag
Internal 512bits user memory available
High ESD protection function
MAGICSTRAP® allows both conductive connection such as conventional SMT process
and non-conductive connection by adhesive material
Supports wide frequency range from 865MHz to 955MHz
Readable as antenna-less tag
Internal 512bits user memory available
High ESD protection function
MAGICSTRAP® allows both conductive connection such as conventional SMT process
and non-conductive connection by adhesive material
LXMS2HACNF-165 has an ultra-small package (2.5 x 2.0 x 1.0mm max)
Supports both US (902MHz-928MHz) and EU (865-868MHz) frequency range with single design
Internal 3.3kbit user memory
Supports both US (902MHz-928MHz) and EU (865-868MHz) frequency range with single design
Internal 3.3kbit user memory
Specifications
Attribute | Value |
---|---|
Device Type | Transponder |
Length | 3.2mm |
Width | 1.6mm |
Depth | 0.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 3.2 x 1.6 x 0.7 mm |