Analog Devices ADT75, ADUCRF101, ADXL362 Wireless Sensor Network (WSN) Development Kit EV-ADRN-WSN-2Z
- RS Stock No.:
- 895-1789
- Mfr. Part No.:
- EV-ADRN-WSN-2Z
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 895-1789
- Mfr. Part No.:
- EV-ADRN-WSN-2Z
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Wireless Sensor Network Development Kit – Cluster
Analog Devices EV-ADRN-WSN-2Z Evaluation Board (Cluster) is a Wireless Sensor Network (WSN) and can be used as demonstration system or development platform to help evaluate WSN.
All the hardware and software are included to start a plug-and-play WSN. The hardware includes a base station node along with multiple sensor nodes that support many different sensors.
The system is flexible and can connect the sensors in various combinations to any of the sensor nodes. This out-of-the-box utility of the WSN development kits helps to reduce the design time from proof-of-concept phase to production release through the marriage of three Multi-Sensor Node Boards, a gateway connector, an emulator platform and a fully featured software package.
All the hardware and software are included to start a plug-and-play WSN. The hardware includes a base station node along with multiple sensor nodes that support many different sensors.
The system is flexible and can connect the sensors in various combinations to any of the sensor nodes. This out-of-the-box utility of the WSN development kits helps to reduce the design time from proof-of-concept phase to production release through the marriage of three Multi-Sensor Node Boards, a gateway connector, an emulator platform and a fully featured software package.
Three Multi-Sensor Node Boards which include the following components
ADF7024 Sub-GHz ISM band Transceiver
16-bit MCU (RL78-G13)
ADT75 Temperature Sensor
ADXL362 Ultra-low Power Triple Axis Accelerometer
Humidity & Temperature Sensor (Sensirion SHT21)
Photodiode + Ambient Light Sensor (Avago APDS-9005)
Passive Infrared Sensor (Panasonic EKMB1201112)
ADP160 Power Management device
General Purpose Input Connector for other sensors (support both analog and digital)
CR2032 Coin cell battery
Form factor: 60mm x 33mm (2.4" x 1.3")
One Emulator Platform for development and debugging
ADF7024 Sub-GHz ISM band Transceiver
16-bit MCU (RL78-G13)
ADT75 Temperature Sensor
ADXL362 Ultra-low Power Triple Axis Accelerometer
Humidity & Temperature Sensor (Sensirion SHT21)
Photodiode + Ambient Light Sensor (Avago APDS-9005)
Passive Infrared Sensor (Panasonic EKMB1201112)
ADP160 Power Management device
General Purpose Input Connector for other sensors (support both analog and digital)
CR2032 Coin cell battery
Form factor: 60mm x 33mm (2.4" x 1.3")
One Emulator Platform for development and debugging
Sensor Interfaces, Analog Devices
Specifications
Attribute | Value |
---|---|
RF Technology | Wireless Sensor Network (WSN) |
Kit Classification | Development Kit |
Featured Device | ADT75, ADUCRF101, ADXL362 |