Matrix E-block 868MHz RF Transceiver Evaluation Board

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

EB063-868 E-block ISM-band RF Board, 868 MHz

The EB063-868 board allows you to add RF communications into your designs at 868 MHz.

Features & Benefits of the EB063-868/ RF Board
•Can switch between transmit and receive mode at baud rates of up to 115 kbps
•Programmable receiver bandwidth and sensitivity
•Range of up to 300 metres

E-blocks Boards

E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.

Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.

E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).

Specifications
Attribute Value
RF Technology RF Transceiver
Kit Classification Evaluation Board
Kit Name E-block
Frequency 868MHz
2 In stock for FREE next working day delivery
Price Each
£ 53.66
(exc. VAT)
£ 64.39
(inc. VAT)
Units
Per unit
1 +
£53.66
Related Products
EnOcean click is a mikroBUS add-on board for ...
Description:
EnOcean click is a mikroBUS add-on board for low-power wireless data connectivity on sub-GHz ISM band applications. It features the TCM 310, 868 MHz Transceiver Gateway Module. ESP3 (EnOcean Serial Protocol) data format communicationPoint-to-Point protocol interfacePacket data transfer of 65535 Bytes maximum125 kbps data rateChip antenna on-boardUART interface on mikroBUS ...
The BRD4167A Mighty Gecko Radio Board enables developers ...
Description:
The BRD4167A Mighty Gecko Radio Board enables developers to develop Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a dual band Mighty Gecko Wireless System on Chip and it is optimized for operating at 10 dBm output power. For the 2.4 GHz band with the on-board ...
The BRD4256A Flex Gecko Radio Board enables developers ...
Description:
The BRD4256A Flex Gecko Radio Board enables developers to develop proprietary wireless applications. The board contains a dual band Flex Gecko Wireless System on Chip and it is optimized for operating at 10 dBm output power. For the 2.4 GHz band with the on-board printed antenna and UFL connector radiated ...
Arduino MKRFOX1200 has been designed to offer a ...
Description:
Arduino MKRFOX1200 has been designed to offer a practical and cost effective solution for makers seeking to add SigFox connectivity to their projects with minimal previous experience in networking. It is based on the Microchip SAMD21 and a ATA8520 SigFox module. Long Battery Life Can run for over six months ...