- RS Stock No.:
- 889-2826
- Mfr. Part No.:
- EB052
- Brand:
- Matrix Technology Solutions
Discontinued product
- RS Stock No.:
- 889-2826
- Mfr. Part No.:
- EB052
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
EB052 E-block RFID Board
The EB052 board helps you to add RFID tags into your e-blocks designs using an on-board RFID module. The module can communicate with Miface, Icode, Ultralight, Hitag and EM cards using the on-board antenna.
Features & Benefits of the EB052 RFID Board
Comes with 2 Mifare and 2 Icode cards
Flowcode software support (free 30-day trial)
Suitable for a 5 V power supply
Features & Benefits of the EB052 RFID Board
Comes with 2 Mifare and 2 Icode cards
Flowcode software support (free 30-day trial)
Suitable for a 5 V power supply
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Specifications
Attribute | Value |
---|---|
RF Technology | Near Field Communication (NFC), RFID |
Kit Classification | Evaluation Board |
Frequency | 13.56MHz |
Kit Name | E-block |