Silicon Labs 915MHz Antenna Design Evaluation Kit - MSC-AMS915-EK

  • RS Stock No. 837-7522
  • Mfr. Part No. MSC-AMS915-EK
  • Brand Silicon Labs
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MSC-AMSxxx-EK Antenna Design Evaluation Kits, Silicon Laboratories

The MSC-AMSxxx-EK Antenna Design Evaluation Kits allow for simple antenna design and selection across a range of frequencies (a specific frequency per board). Nine antenna designs feature on the board panel with PCB, chip and wire antenna options. To support antenna design evaluation, a measurements report, selection guide and design guide are available.

Specific frequency per board
9 Antenna designs
PCB, chip and wire antenna options

Antenna Evaluation Kits

Specifications
Attribute Value
RF Technology Antenna Design
Kit Classification Evaluation Kit
Frequency 915MHz
7 In stock for FREE next working day delivery
Price Each
£ 47.58
(exc. VAT)
£ 57.10
(inc. VAT)
Units
Per unit
1 +
£47.58
Related Products
The B-L072Z-LRWAN1 is an RF wireless communication development ...
Description:
The B-L072Z-LRWAN1 is an RF wireless communication development kit for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. A complete and certified LoRaWAN™ middleware stack provides support for both Class A and Class C end-devices. • 32MHz STM32L072CZY6 Cortex-M0+ MCU with 192KB Flash memory, 20KB RAM, 20KB EEPROM• SX1276 low-power ...
The PAN1740 is a short-range BLE single mode ...
Description:
The PAN1740 is a short-range BLE single mode module used for the implementation of Bluetooth functionality into various electronic devices. Pre-programmed BT/MAC address Includes 16 MHz and 32 768 kHz crystal calibrated up to 1 ppm Single-mode Bluetooth Smart System-on-Chip Programmable ARM CORTEX M0 CPU Autonomous BTLE stand-alone operation Bluetooth ...
The Quectel M95 Evaluation Board helps to develop ...
Description:
The Quectel M95 Evaluation Board helps to develop and test reliable connectivity with GSM/GPRS applications. The M95 is a compact Quad-band GSM/GPRS module with ultra-low power consumption and extended temperature range, using Leadless Chip Carrier (LCC) castellation packaging. Debug serial portMain Serial RS-232 portTest pointsPower supply adapter interfaceLED indicating module ...
The Quectel EC20 LTE (Long Term Evolution) Module ...
Description:
The Quectel EC20 LTE (Long Term Evolution) Module Evaluation Board helps to develop and test 4G wireless communication. The EC20 provides data connectivity on FDD-LTE, TDD-LTE, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA, CDMA, EDGE and GPRS European networks. It can also provide GPS/GLONASS and voice functionality for your specific application. ...