- RS Stock No.:
- 832-9611
- Mfr. Part No.:
- ADL5240-EVALZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9611
- Mfr. Part No.:
- ADL5240-EVALZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Evaluation Board for ADL5240 RF/IF Digitally Controlled VGA
Analog Devices ADL5240-EVALZ is an evaluation board for the ADL5240 device. The ADL5240 is a high performance, digitally controlled variable gain amplifier (VGA). The ADL5240-EVALZ is a fully populated, Rogers 3003 based evaluation board with 4-layers. The board requires a 5 V/200 mA power supply for standard operation and can be programmed using the USB port of a PC which operates Windows XP or Vista with Microsoft. NET Framework 3.5 installed.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
RF Technology | RF/IF VGA |
Kit Classification | Evaluation Board |
Featured Device | ADL5240 |
Frequency | 4GHz |
- RS Stock No.:
- 832-9611
- Mfr. Part No.:
- ADL5240-EVALZ
- Brand:
- Analog Devices