Analog Devices Software Defined Radio (SDR) Development Kit for AD9364 - AD-FMCOMMS4-EBZ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD9364 Transceiver

The AD-FMCOMMS4-EBZ module is designed to aid development with the AD9364 Agile Wideband RF transceiver device. It is a single 1 x 1 transceiver platform configurable for wideband tuning and narrowband RF performance using software. The module operates over the full 70 MHz to 6.0 GHz tuning range of the AD9364, but only meets AD9364 datasheet specifications at 2.4 GHz due to the wide band front end. The AD-FMCOMMS4-EBZ module is designed primarily for system investigation and examination of waveforms before custom hardware development is complete.

Two types of on-board baluns: one for wider tuning range applications and one optimized for 2.4 GHz
Module is powered, controlled and monitored from an FPGA board via the FMC connector

RS Product Code for Device
831-9096 AD9364 1 x 1 RF Agile Transceiver

Specifications
Attribute Value
RF Technology Software Defined Radio (SDR)
Kit Classification Development Kit
Featured Device AD9364
3 In stock for FREE next working day delivery
Price Each
£ 404.65
(exc. VAT)
£ 485.58
(inc. VAT)
Units
Per unit
1 +
£404.65
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated on top of the standard 4mA to 20mA analog current ...
The BLDC-GEVK evaluates the LV8907, a high performance, ...
Description:
The BLDC-GEVK evaluates the LV8907, a high performance, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external N-MOSFETs. The device offers a rich set of system protection ...
The Type ZY Bluetooth Smart Wireless module supports ...
Description:
The Type ZY Bluetooth Smart Wireless module supports the Bluetooth v4.1 BLE standard in this Development Environment. The feature-rich module makes design more efficient with all protocol stacks required for Bluetooth low energy communication built in, including various healthcare profiles. Bluetooth Module Chipset DA14580 Processor ARM Cortex-M0 Communication Interfaces UART, ...
This module uses the NXP stack KW41Z for ...
Description:
This module uses the NXP stack KW41Z for Thread and BLE and runs on an IPv6-based networking protocol to communicate on a local wireless mesh network. Thread uses 6LoWPAN, which uses the IEEE 802.15.4 wireless protocol with mesh communication. It is IP-addressable with cloud access and AES encryption. The stack ...