Analog Devices ADL5545-EVALZ, ADL5545 RF/IF Gain Block Amplifier Evaluation Board 6GHz

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
RF Technology RF/IF Gain Block Amplifier
Kit Classification Evaluation Board
Featured Device ADL5545
Frequency 6GHz
4 In stock - FREE next working day delivery available
Price Each
£ 116.12
(exc. VAT)
£ 139.34
(inc. VAT)
Units
Per unit
1 - 9
£116.12
10 - 19
£113.14
20 +
£110.31
Related Products
The NCP2809B is a cost-effective fixed gain stereo ...
Description:
The NCP2809B is a cost-effective fixed gain stereo audio power amplifier capable of delivering 135 mW of continuous average power per channel into 16 ohm loads. This device has been specifically designed to provide high quality output power from low supply voltage, requiring very few external components. The device incorporates ...
The EV1HMC539ALP3 from Analog Devices is an evaluation ...
Description:
The EV1HMC539ALP3 from Analog Devices is an evaluation board designed to evaluate the functionality of the HMC539A device. The HMC539A is a 5-bit digital positive control attenuator with high attenuation accuracy. Suitable applications for the HMC539A include; cellular infrastructure, ISM, MMDS, WLAN, Wi MAX, Wi BRO, Microwave radio, VSAT and ...
Full-featured evaluation board for the AD9910The AD9910 is ...
Description:
Full-featured evaluation board for the AD9910The AD9910 is a 1 GSPS Direct Digital Synthesis (DDS) with a 14-bit Digital-to-Analogue Converter (DAC)PC evaluation software for control and measurement of the AD9910USB interface Graphic user interface (GUI) software with frequency sweep capability for board control and data analysis.
The ADL5511-EVALZ is a fully populated, 4-layer, FR4-based ...
Description:
The ADL5511-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the clip leads labeled VPOS and GND. The RF input signals are applied to an edge-mounted SMA type RF connector (RFIN). The envelope ...