- RS Stock No.:
- 798-4356
- Mfr. Part No.:
- EHS5-E Rel 2 Eval Kit
- Brand:
- Cinterion
Discontinued product
- RS Stock No.:
- 798-4356
- Mfr. Part No.:
- EHS5-E Rel 2 Eval Kit
- Brand:
- Cinterion
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EHS5-E Release-2 Evaluation Kit
Evaluation Kit EHS5-E Rel.2 Eval Kit includes a starter Kit B80 and EHS5-E Evaluation Module. The Cinterion Kit will allow evaluation and testing of the EHS5 3G, GPRS and GSM wireless modules. For Connection of the Starter Kit B80 Board to a PC you will utilise the supplied USB cable. Dual band GSM/UMTS RF antenna and GPS patch antenna and are provided on the PCB and the radio bandwidths will cover European frequency ranges GSM: 900/1800 MHz and 3G/UMTS (WCDMA/FDD): 900/2100MHz.
EHS5 Evaluation Kit comprises the following:
EHS5-E Evaluation Module/ Starter Kit B80 Board
Hirose antenna 50 Ohms cable: 1 x 60mm; 1 x 100mm
USB A to Mini-USB (Y cable) 1m
European; Dual-Band UMTS/GSM
USB 2.0 to 480 Mbps
EHS5-E Evaluation Module/ Starter Kit B80 Board
Hirose antenna 50 Ohms cable: 1 x 60mm; 1 x 100mm
USB A to Mini-USB (Y cable) 1m
European; Dual-Band UMTS/GSM
USB 2.0 to 480 Mbps
GSM/GPRS (Mobile Communications) - Modules
Specifications
Attribute | Value |
---|---|
RF Technology | Mobile Communication (Cellular) |
Kit Classification | Evaluation Kit |
Kit Name | 3G/GSM/GPRS |
- RS Stock No.:
- 798-4356
- Mfr. Part No.:
- EHS5-E Rel 2 Eval Kit
- Brand:
- Cinterion