- RS Stock No.:
- 798-3687
- Mfr. Part No.:
- TRF7970AEVM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 798-3687
- Mfr. Part No.:
- TRF7970AEVM
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
TRF7970AEVM RFID & NFC Evaluation Kit
The Texas Instruments TRF7970AEVM kit contains a development platform that can be used to independently evaluate or test the performance of the TRF7970A RFID/Near Field Communications (NFC) transceiver device.
RF Operating Frequency: 13.56MHz
TRF7970A transceiver device
MSP430F2370 Ultra-Low Power microcontroller
JTAG header
USB-UART bridge
Logic Analyzer/Oscilloscope test points for relevant signal observation during code development
SMA (edge mount and through-hole) pads for connecting external antenna
USB connector
Support for NFC Forum Modes (RFID Reader\Writer, Peer to Peer and Card Emulation)
Support for ISO 15693 standard based transponders
Support for ISO 14443 standard based transponders (Types A & B)
FeliCa™ based transponders (UID read only)
Standalone Polling Mode for quick demonstration of transponder detection
Communication with Host Software Graphical User Interface (GUI) via USB
TRF7970A transceiver device
MSP430F2370 Ultra-Low Power microcontroller
JTAG header
USB-UART bridge
Logic Analyzer/Oscilloscope test points for relevant signal observation during code development
SMA (edge mount and through-hole) pads for connecting external antenna
USB connector
Support for NFC Forum Modes (RFID Reader\Writer, Peer to Peer and Card Emulation)
Support for ISO 15693 standard based transponders
Support for ISO 14443 standard based transponders (Types A & B)
FeliCa™ based transponders (UID read only)
Standalone Polling Mode for quick demonstration of transponder detection
Communication with Host Software Graphical User Interface (GUI) via USB
Standards
ISO 15693, ISO 14443 Type A/B, FeliCa™, NFC Forum
Supplied with
Sample bag of ISO 15693 transponders
Specifications
Attribute | Value |
---|---|
RF Technology | Near Field Communication (NFC), RFID |
Kit Classification | Evaluation Kit |
Featured Device | TRF7970A |
Frequency | 13.56MHz |