- RS Stock No.:
- 798-3179
- Mfr. Part No.:
- RN-131-EK
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 798-3179
- Mfr. Part No.:
- RN-131-EK
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RN-131 802.11b/g Wi-Fi Evaluation Kit
The RN-131-EK is a Wi-Fi evaluation kit for the RN131 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board also includes two convenient push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN131 module is programmed and controlled from a console with a simple ASCII command language. Once the configuration is set up, the module can automatically scan to find an access point, associate, authenticate, and connect over any Wi-Fi network. Additionally, the module can automatically wake up, send data to a remote host and then go back to a low-power sleep state.
Supports FTP client, DHCP, DNS and HTML client protocols
Supports both Ad Hoc and SoftAP mode (including SoftAP for Android)
Ultra-Low Power: 4μA sleep, 40mA on Receive, 210mA on Transmit
On-board TCP/IP network stack
Real-time clock for wake-up and time stamping
Fixed transmit power: +18dBm
UART hardware interface
1Mbps sustained data rate with TCP/IP and WPA2
Push buttons for AP/WPS mode and reset signals
10 x GPIO pins
8 x analogue sensor inputs
Wi-Fi Alliance certified for WPA2-PSK
Supports both Ad Hoc and SoftAP mode (including SoftAP for Android)
Ultra-Low Power: 4μA sleep, 40mA on Receive, 210mA on Transmit
On-board TCP/IP network stack
Real-time clock for wake-up and time stamping
Fixed transmit power: +18dBm
UART hardware interface
1Mbps sustained data rate with TCP/IP and WPA2
Push buttons for AP/WPS mode and reset signals
10 x GPIO pins
8 x analogue sensor inputs
Wi-Fi Alliance certified for WPA2-PSK
Supplied with
USB cable
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Evaluation Kit |
Featured Device | RN131 |
Frequency | 2.4GHz |
Kit Name | RN131/171 |
- RS Stock No.:
- 798-3179
- Mfr. Part No.:
- RN-131-EK
- Brand:
- Microchip