- RS Stock No.:
- 798-3113
- Mfr. Part No.:
- DM182018
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 798-3113
- Mfr. Part No.:
- DM182018
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MiWi™ Protocol to Wi-Fi® Wireless Demonstration Kit
The MiWi™ Protocol to Wi-Fi® Wireless Demo kit allows developers to evaluate and experiment with MiWi protocol to Wi-Fi gateway solutions. The kit includes a Wireless Evaluation Board with both the MiWi protocol and Wi-Fi transceivers. The kit also includes two MiWi Demo Boards to create a three node MiWi protocol network.
The Wireless Evaluation Board can be connected to a client device, such as a laptop or a mobile phone, using the Wi-Fi network. Based on the application running on the MiWi protocol nodes, the information exchanged can be displayed on the client device.
The Wireless Evaluation Board can be connected to a client device, such as a laptop or a mobile phone, using the Wi-Fi network. Based on the application running on the MiWi protocol nodes, the information exchanged can be displayed on the client device.
MiWi stack support – MiWi, MiWi P2P and MiWI Pro
Wi-Fi stack support on Wireless Evaluation Board
Feature packed PIC32 MCU on Wireless Evaluation Boards to run MiWi and WiFi protocol stacks
PIC18F46J50 MCU featuring nanoWatt XLP Technology for MiWi Nodes
MRF24J40MA FCC/IC/ETSI certified module
MRF24WG0MA FCC/IC/ETSI certified module for IEEE 802.11 b/g
MCP9700A Temperature sensor
LCD display to develop interactive wireless demos (Removable for lower power)
Board can be powered by either AA batteries or 9V power supply or External Power supply or USB
Wi-Fi stack support on Wireless Evaluation Board
Feature packed PIC32 MCU on Wireless Evaluation Boards to run MiWi and WiFi protocol stacks
PIC18F46J50 MCU featuring nanoWatt XLP Technology for MiWi Nodes
MRF24J40MA FCC/IC/ETSI certified module
MRF24WG0MA FCC/IC/ETSI certified module for IEEE 802.11 b/g
MCP9700A Temperature sensor
LCD display to develop interactive wireless demos (Removable for lower power)
Board can be powered by either AA batteries or 9V power supply or External Power supply or USB
Kit Contents
One Wireless Evaluation Board with a 2.4GHz MRF24J40MA and a 2.4GHz MRF24WG0MA Transceiver
Two MiWi Demo Boards with a 2.4GHz MRF24J40MA Transceiver
6-pin ICSP™ header
USB mini-B cable for power supply
Four AAA batteries
Two MiWi Demo Boards with a 2.4GHz MRF24J40MA Transceiver
6-pin ICSP™ header
USB mini-B cable for power supply
Four AAA batteries
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Demonstration Kit |
Featured Device | MRF24J40MA, MRF24WG0MA |
Frequency | 2.4GHz |
Kit Name | MiWi to WiFi |